TE Connectivity 1462000-7 RF Relay DPDT 1.25A 12VDC Momentary 2 Form C

MPN
1462000-7
Order Code
14-8853
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
25+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's 1462000-7 is an RF relay designed with a dual pole double throw (DPDT) configuration, handling up to 1.25 amps at 12VDC.

This momentary relay, known for its 2 Form C contacts, provides reliable performance in switching applications.

It's typically used in communication systems, signal routing, and testing devices.

The part ensures efficient signal transmission and control in RF circuits.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 968r
Length 20.2mm
Width 10mm
Height 10.8 mm
Actuating System DC
Coil Current 12.4mA
Coil Power 150mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 10mm
Insertion Loss -0.97dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole
Operate Time 5ms
Package Quantity 25
Package/Case DIP
Packaging Rail/Tube
Power Consumption 150mW
Radiation Hardening No
Ratings IP67
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series MT2, AXICOM
Termination PCB
Throw Configuration DPDT
Weight 5g

Reviews

Be the first to submit a review

Trustpilot