TE Connectivity 1461405-3 Relay SPST-NO 10A 5VDC Sealed Mini PCB Relay

MPN
1461405-3
Order Code
14-8523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 75 in stock

The TE Connectivity 1461405-3 relay is a single pole single throw (SPST-NO) component with a 10A rating.

It operates at a 5VDC coil voltage and is sealed for use in demanding environments.

This mini PCB relay is suitable for applications such as automotive systems and industrial control panels.

Its compact design makes it ideal for space-constrained installations.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Current 91mA
Coil Power 450mW
Coil Resistance 55.6r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (DC) 30v
ELV Non-Compliant
Height 14.7
Length 18.2mm
Max Voltage Rating (AC) 265v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 1000
Packaging Tray
Power Consumption 450mW
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJ, OEG
Termination PCB
Throw Configuration SPST
Type Signal Relay
Weight 9g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot