TE Connectivity 1461403-4 OJE PCB Relays General Purpose 112LMH000

MPN
1461403-4
Order Code
14-8723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 1461403-4 is a general-purpose PCB relay featuring a single-pole double-throw (SPDT) configuration.

It is designed for 12 V DC coil voltage, offering efficient switching in electronic applications.

The compact relay is suitable for automation systems, HVAC control, and consumer electronics.

With its reliable performance, it meets various industry standards for safety and durability.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Contact Voltage Rating (DC) 30v
Current Rating 8a
Height 14.7
Length 18.2mm
Max Current Rating 8a
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Operate Time 15ms
Package Quantity 1000
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant No
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Type Signal Relay
Weight 9g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot