TE Connectivity 1461402-4 General Purpose Relay OJE-SH-105HM000

MPN
1461402-4
Order Code
14-8538
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 1461402-4 is a general purpose relay designed for reliable switching of electrical circuits.

It features a sealed construction, ideal for use in adverse environmental conditions.

This compact device is suitable for applications in automotive, industrial, and consumer electronics.

It provides consistent performance, supporting both comfort and convenience systems.


Coil Current 90.9mA
Coil Power 450mW
Coil Resistance 55r
Coil Voltage (DC) 5v
Contact Current Rating 10a
Contact Material Silver
ELV Non-Compliant
Height 14.7
Length 18.2mm
Max Current Rating 10a
Maximum Operating Temperature 70°C
Mount Through Hole
Packaging Tray
Radiation Hardening No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Signal Relay
Weight 9g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot