TE Connectivity 1461400-5 Low Signal Relay SPST NO 5A 24VDC PCB Mount

MPN
1461400-5
Order Code
14-8561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity 1461400-5 is a low signal relay designed for printed circuit board mounting.

It features a single pole, single throw normally open configuration with a 5 Ampere switching capacity.

Operating at 24 Volts DC, it provides reliable performance in signal switching.

Typical applications include telecommunications, automotive electronics, and industrial control systems.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPST
Switching Current 5A
Coil Resistance 1.28kRO
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Current 18.75mA
Coil Power 450mW
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver
ELV Compliant
Max Current Rating 5a
Maximum Operating Temperature 85°C
Mount Through Hole
Packaging Tray
Radiation Hardening No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot