TE Connectivity 1461400-1 OJE-SH-105DM.000 Relay Low Signal SPST-NO 5A 5VDC

MPN
1461400-1
Order Code
14-8487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,233 in stock

TE Connectivity's relay, part number 1461400-1, features a low signal, single pole single throw normally open design.

It operates at 5 volts DC and supports up to 5 amperes of current.

This relay is ideal for applications requiring reliable signal switching and control.

Typical uses include telecommunications, data communication devices, and other electronic equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST-NO
Switching Current 5A
Coil Resistance 55.6r
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Current 91mA
Coil Power 450mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Depth 10.2mm
ELV Compliant
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operate Time 10ms
Package Quantity 100
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot