TE Connectivity 1461353-6 Relay SPDT 5Amp 24VDC Mini PWR

MPN
1461353-6
Order Code
14-8643
Country of Origin
China
Qty Unit Price (Ex VAT)
80+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity 1461353-6 is a single pole double throw relay with a 5 amp current rating and 24VDC coil voltage.

This mini power relay is compact and reliable, suitable for various applications requiring signal or switching control.

Typically used in industrial controls, automation systems, and automotive circuits, it offers efficient performance.

The product is designed for regular use in environments where space-saving and consistent operation are essential.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Coil Current 8.6mA
Coil Power 200mW
Coil Resistance 2.88kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Tin, Silver
ELV Compliant
Length 20mm
Max Current Rating 10a
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series PCH, OEG
Termination PC Pin
Throw Configuration SPST
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot