TE Connectivity 1461353-5 Relay SPDT 5A 12VDC 200mW Mini SPST-NO

MPN
1461353-5
Order Code
14-8502
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 172 in stock

The TE Connectivity 1461353-5 is a single-pole double-throw relay capable of switching 5 amps at 12V DC with a minimal power consumption of 200mW.

This mini SPST-NO relay is compact and efficient for space-limited applications.

It is typically used in automotive, industrial, and consumer electronics where reliable switching is essential.

The relay's robust construction ensures durability and consistent performance.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Application(s) GENERAL PURPOSE
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Tin, Silver
Depth 10mm
ELV Compliant
Height 15.2mm
Length 20mm
Life (Hours) 3000Hour
Max Current Rating 10a
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 100
Packaging Tray
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series PCH, OEG
Termination PCB
Throw Configuration SPST
Type Power Relay
Voltage Rating (AC) 277v
Weight 7g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot