TE Connectivity 1461352-5 PCH Relay SPST-NO 12VDC 5A PCB Mount

MPN
1461352-5
Order Code
14-8533
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,430 in stock

TE Connectivity's 1461352-5 is a PCH relay with a SPST-NO configuration.

It operates at 12VDC and supports a current rating of 5A.

Designed for PCB mounting, it is suitable for various electronic and industrial applications.

This relay is often used in automation equipment and control systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Tin, Silver
ELV Compliant
Height 15.2mm
Length 20mm
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 100
Packaging Tray
Relay Type General Purpose
Release Time 5ms
RoHS Compliant No
Series PCH, OEG
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 7g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot