TE Connectivity 1445730-1 Circular Connector Female Unshrouded STRT STRN 8

MPN
1445730-1
Order Code
14-5370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The TE Connectivity 1445730-1 is a circular connector with a female unshrouded straight orientation.

It features strong strain relief and is designed for reliable electrical connections.

This connector is typically used in industrial and automotive applications.

Durable and versatile, it ensures secure connectivity in harsh environments.


Type Circular Connector Female
Contact Type Female Socket
Mounting Type Cable Mount
Color Black
Depth 18mm
ELV Compliant
Length 23.5mm
Material Thermoplastic
Mount Cable
Number of Ways 1
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 8
Shielded No
Thread Size 1/2-20 UNEF-2B
Wire/Cable Color Black
Wire/Cable Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot