The TE Connectivity 1445715-2 is a power to board connector.
It is a female, shrouded connector with a black housing, capable of handling 75A.
This connector is known for its secure connection and reliability in delivering high power.
It is typically used in power distribution units and high-power electrical applications.
| Type |
Power to Board Connector |
| Current Rating |
75a |
| Gender |
Receptacle |
| Approvals |
UL |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.675 |
| Connector Length |
1.89 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.675 |
| Contact Material |
Copper |
| Contact Plating |
Silver |
| Contact Retention Within Housing |
Without |
| Contact Type |
Blade |
| DC Rated Voltage |
80v |
| Depth |
48mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
17.15mm |
| Housing Color |
Black |
| Housing Material |
Polycarbonate |
| Insulation Material |
PC |
| Lead Free |
Not Applicable |
| Length |
48mm |
| Max Current Rating |
75a |
| Max Voltage Rating (AC) |
600v |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Power Series 75 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
80v |
| Width |
17.15mm |
| Wire Size |
25656 – 27629 |
| Wire/Cable Gauge |
6AWG |
| Wire/Cable Type |
Discrete |