The TE Connectivity 1445421-3 is a standard circular connector with a female unshrouded design.
It is known for its reliable electrical performance and durability.
This connector is commonly used in industrial and automotive applications.
Its robust construction ensures secure and stable connections in harsh environments.
| Type |
Circular Connector Female |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
8 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Plating |
Gold |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Current Rating |
3a |
| DC Rated Voltage |
600v |
| Depth |
21mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Plating |
Tin |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
8 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
5/8-24 UNEF-2A and 1/2-20 UNF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |