TE Connectivity 1445389-1 is a standard circular connector designed for free hanging applications.
It features a female contact arrangement suitable for secure electrical connections.
The connector is often used in industrial and automotive environments due to its reliability and versatility.
Its robust design ensures effective performance in demanding conditions.
| Type |
Circular Connector Female |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
8 |
| Compatible Insulation Diameter Range |
.035 – .059 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Plating |
Gold |
| Contact Shape |
Circular |
| Current Rating |
3a |
| Depth |
14mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
1.5mm |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Tin |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
8 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1/2-20 UNF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
15.39mm |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |