TE Connectivity 1437839-1 Automotive Conn Double-Row Xmas Tree Clip Unshrouded

MPN
1437839-1
Order Code
14-6548
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 9,500 in stock

The TE Connectivity 1437839-1 is an automotive connector with a double Christmas tree clip in an unshrouded design.

It is known for its secure fastening capability in vehicle wiring systems.

The component is typically used in applications requiring reliable wire retention in automotive environments.

Its robust design ensures durability and stability in challenging conditions.


Type Xmas Tree Mounting Clip
Colour Black
Body Material Nylon
Connector System Wire-to-Board
Depth 7.62mm
Flammability Rating UL94 HB
Length 30.6mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 1
Packaging Bulk
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot