TE Connectivity's 1437649-5 is an unshrouded barrier terminal block designed for reliable electrical connections.
This product features a four-pole configuration with robust assembly for secure wire termination.
It is suitable for use in various applications, including industrial control panels and electrical distribution systems.
The terminal block supports efficient installation and maintenance in demanding environments.
| Number of Circuits |
10 |
| Pitch |
8.26mm |
| Current Rating |
20a |
| Accessory Type |
Barrier Strip |
| Approvals |
UL, CSA |
| Colour |
Black |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Depth |
15.24mm |
| Flammability Rating |
UL94 V-0 |
| Insulation Material |
Nylon |
| Length |
83.94mm |
| Max Supply Voltage |
150v |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Number of Rows |
1 |
| Number of Wire Entries |
10 |
| Orientation |
Straight |
| Package Quantity |
1120 |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
#4, Buchanan |
| Terminal Finish |
Zinc |
| Terminal Material |
Steel |
| Termination |
Solder |
| Voltage Rating |
150v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
14AWG |