TE Connectivity 1422006-4 RF Relay 2 Form C DPDT Momentary 0.017A 12V

MPN
1422006-4
Order Code
15-9628
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1422006-4 is an RF relay with a 2 Form C DPDT configuration.

It operates momentarily at 0.017A with a 12V rating.

The relay is suitable for applications requiring reliable RF signal routing.

Typically used in telecommunications and data systems, it ensures efficient signal control.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Coil Resistance 720r
Length 14.6mm
Width 7.2mm
Height 9.9mm
Actuating System DC
Coil Power 200mW
Coil Type Non-Latching
Contact Material Gold, Silver
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Current Rating 2a
Depth 7.2mm
ELV Compliant
Life (Hours) 1000000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount, PCB
Number of Contacts 2
Operate Time 4ms
Operating Temperature Range -40 – 85
Packaging Tape and Reel
Packaging Method Reel
Power Consumption 140mW
Relay Type Relay
RoHS Compliant Yes
Termination SMD/SMT
Throw Configuration DPDT
Weight 0.0988oz

Reviews

Be the first to submit a review

Trustpilot