TE Connectivity 1419126-1 SD Series Relay General Purpose 24V 20A SPDT

MPN
1419126-1
Order Code
14-8641
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 1419126-1 is a general purpose relay, designed for use in a wide range of applications.

It operates at a 24V coil voltage and can handle a current of up to 20A.

The relay features a SPDT (Single Pole Double Throw) configuration, making it versatile for various switching tasks.

Typical uses include automotive electronics, industrial controls, and home appliances.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 20A
Coil Power 540mW
Coil Resistance 1.1kR
Contact Current Rating 10a
Contact Material Tin, Silver
ELV Compliant
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Yes
Throw Configuration SPST
Type Relay

Reviews

Be the first to submit a review

Trustpilot