TE Connectivity 1418994-1 MCP Socket Housing Cable 10 Pins 1 pc

MPN
1418994-1
EAN-13
2050003067607
Order Code
07-3596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

The TE Connectivity 1418994-1 is an automotive connector with a female shrouded housing accommodating 10 positions.

It features a 2.8 mm pitch, suitable for reliable wire-to-wire connections.

This durable connector is ideal for use in harsh automotive environments.

Its typical applications include vehicle lighting systems and electronic control units.


Type Socket, straight
Number of Contacts 10
Gender Female
Number of Rows 2
Case Material PBT GF
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Depth 23.5mm
Dimensions (L x W x H) 19.3 x 33.5 x 23.6 mm
ELV Compliant
Flammability Rating UL94 HB
Height 23.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 19.3mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1500
Packaging Box
Pin shape Rectangular
Pins per row 5
Pitch 5.5
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Width 33.5mm

Reviews

Be the first to submit a review

Trustpilot