TE Connectivity 1418882-1 Automotive Connector Cover For 62Pos Female Shrouded

MPN
1418882-1
Order Code
15-9498
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 506 in stock

TE Connectivity's 1418882-1 is a durable automotive connector cover designed for a 62-position female shrouded connector.

It features robust construction for secure protection and reliable performance in automotive environments.

The cover provides enhanced durability and resistance against environmental factors such as dust and moisture.

Typical applications include use in vehicle wiring harnesses and other automotive electronic systems.


Type Automotive Connector Cover
Number of Contacts 62
Gender Female
Number of Rows N/A
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Length 107.5mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 300
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Press-Fit
Wire/Cable Diameter 31.2mm

Reviews

Be the first to submit a review

Trustpilot