TE Connectivity 141879-2 FASTON 250 Tab Terminal 1 pc Boxed

MPN
141879-2
EAN-13
2050006756669
Order Code
07-3594
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The TE Connectivity 141879-2 is a faston quick disconnect terminal designed for easy and reliable electrical connections.

This male terminal is unshrouded, providing simplicity and cost-effectiveness.

It features tin plating for corrosion resistance and brass material for durability.

The terminal is typically used in automotive and industrial applications for efficient circuit connections.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Body Material Brass
Body Plating Tin
Contact Material Brass
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Underplating Material Brass
Depth 8mm
ELV Compliant
Insulation Option Uninsulated
Length 10.3mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Chassis, Board
Operating Temperature Range -22 – 230
Orientation Right Angle
Package Quantity 10000
Packaging Box
Packaging Method Box
Packaging Quantity 10000
Packaging Type Box
PCB Contact Termination Area Plating Material Thickness 80
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Stud Diameter 0.161inch
Tab Length 0.311inch
Terminal Material Brass
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Trustpilot