TE Connectivity 141878-2 Terminals Male Unshrouded FASTON 250 TAB

MPN
141878-2
Order Code
15-2398
Country of Origin
France
Qty Unit Price (Ex VAT)
1000+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 141878-2 terminals are male unshrouded faston 250 tab connectors.

They feature a robust design with a tin-plated finish for enhanced corrosion resistance.

These terminals are typically used in automotive and appliance industries for secure electrical connections.

The connectors offer reliable termination for wire-to-wire and wire-to-board applications.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Contact Material Brass
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Contact Underplating Material Brass
Insulation Option Uninsulated
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Orientation Right Angle
Package Quantity 5000
Packaging Box
Packaging Method Box
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Thickness 40
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston™
Stud Diameter 0.161inch
Tab Length 0.311inch
Terminal Material Brass
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type FASTON 250 Tab Male

Reviews

Be the first to submit a review

Trustpilot