TE Connectivity 1418776-1 Cap 1 pc Robust Design For Reliable Protection

Order Code:

07-3593

Brand: TE Connectivity MPN: 1418776-1 EAN-13: 2050006485132
Qty Unit Price (Ex VAT)
10+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 in stock, despatched in 4 working days

The TE Connectivity part number 1418776-1 is a pushbutton cover. It is designed to protect and enhance the durability of pushbutton switches by TE Connectivity. This cover is typically used in applications where additional protection from dust and moisture is required for pushbutton switches.
Type Cover
Material PBT
Colour Black
Color Black
Connector System Wire-to-Wire
ELV Compliant
Housing Color Black
Max Operating Temperature 248°C
Max. temperature +120°C
Min Operating Temperature -40°C
Min. temperature -40°C
Number of Positions 5
Package Quantity 2000
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot