TE Connectivity 1415899-9 RZ01 pcB Relay Reinforced Industrial

MPN
1415899-9
EAN-13
2050007214946
Order Code
07-3592
Country of Origin
Austria
View Full Product Range (12)

Discontinued


The TE Connectivity RZ01-1C4-D009 is an industrial relay module with a reinforced PCB design. It offers reliable performance for various switching applications in industrial settings. This component is commonly utilised in automation systems and other electronic equipment.
Switching Current 12A
Coil Current 44.4mA
Coil Power 400mW
Coil Resistance 200r
Coil Type Non-Latching
Coil Voltage (DC) 9v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RZ01-1C4-D009
Mount Through Hole
Mounting Type PCB
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Packaging Type Carton
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Weight 0.353oz
Width 12.7mm

Trustpilot