TE Connectivity 1415390-1 PE014F03 Industrial Relay 3V DC 1 Change-Over

MPN
1415390-1
EAN-13
2050006509791
Order Code
07-3590
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity PE014F03 industrial relay operates at a nominal voltage of 3 V DC and features a single change-over switch configuration. It is typically used in industrial applications requiring reliable switching, thanks to its robust build and efficient performance. Ideal for integration in relay modules, it is suited for automation and control systems.
Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Application(s) POWER
Coil Power 220mW
Coil Resistance 41Ω
Connection THT
Contact Current Rating 5a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Control Mode Bistable, 1 Coil, Polarized
Creepage distance (coil/clips) 4mm
Depth 10mm
Dimensions (L x W x H) 20 x 10 x 10 mm
Dropout Voltage 2.2v
ELV Compliant
Height .394
Length 20mm
Life (Hours) 100000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute PE014F03
Mount Through Hole, PCB
Nominal Voltage 3V DC
Packaging Carton
Packaging Method Tube
Product Weight .1764
Ratings IP54
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Industrial relay
Weight 5g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot