TE Connectivity 1415035-1 Relay Socket 11 Pin DIN Rail Screw 10A 240V

MPN
1415035-1
Order Code
14-8994
Country of Origin
Romania
Qty Unit Price (Ex VAT)
20+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1,538 in stock

The TE Connectivity 1415035-1 is an 11-pin relay socket designed for DIN rail mounting.

It can handle a current of 10A and a voltage of 240V.

This socket features screw terminals for secure connections.

It is typically used in industrial and automation applications.


Type Relay Socket
Approvals UL, CSA
Colour Black
Current Rating 10a
DC Rated Voltage 240v
Depth 38mm
ELV Compliant
Gender Female
Length 75mm
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Mount DIN Rail, Through Hole
Number of Contacts 11
Number of Poles 3
Number of Positions 11
Orientation Straight
Package Quantity 25
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MT, SCHRACK
Termination Screw
Voltage 240v
Voltage Rating 240v
Voltage Rating (AC) 240v
Width 62mm

Reviews

Be the first to submit a review

Trustpilot