TE Connectivity 141085-2 FASTON Terminal Tab Male Unshrouded PIDG

MPN
141085-2
Order Code
15-2743
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 141085-2 is a faston terminal tab designed for reliable electrical connections.

It features an unshrouded, male design suitable for various quick-connect applications.

The terminal is constructed for use in household appliances and automotive systems.

Its durable materials ensure consistent performance and longevity in demanding environments.


Insulation Insulated
Colour Yellow
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .224
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 6.35mm
Insulated Wire Support No
Insulation Diameter 5.7mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 1.102inch
Material Nylon
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Package Quantity 500
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
Plating Tin
Product Length 1.102
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Size 0.8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type FASTON Tab Male
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire Size 8226 – 12066

Reviews

Be the first to submit a review

Trustpilot