TE Connectivity 140950-1 FASTON Terminal Female Unshrouded PIDG 5

MPN
140950-1
Order Code
15-2815
Country of Origin
France
Qty Unit Price (Ex VAT)
200+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 8,738 in stock

TE Connectivity's 140950-1 is a faston terminal designed for female connections.

It features an unshrouded PIDG configuration that ensures reliable and secure contacts.

The terminal supports applications requiring quick and easy assembly and disassembly.

Typical uses include automotive and industrial electrical systems.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .157
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulation Diameter 4mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.85inch
Material Bronze
Mating Tab Thickness .031
Mating Tab Width .197
Mount Free Hanging
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length .85
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type FASTON Female Terminal
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Size 509 – 1900

Reviews

Be the first to submit a review

Trustpilot