TE Connectivity 140896-2 FASTON Male Unshrouded Quick Disconnect Terminal

MPN
140896-2
Order Code
15-8795
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.911
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's 140896-2 is a faston male unshrouded quick disconnect terminal.

It features tin-plated brass material for robust conductivity and corrosion resistance.

The terminal supports wire-to-wire connections, suitable for spade receptacles in electrical assemblies.

Common applications include appliances, automotive wiring, and industrial equipment.


Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .13
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 6.35mm
ELV Non-Compliant
Insulated Wire Support No
Insulation Diameter 0.13inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.925inch
Material Brass, Copper, Tin, Nylon
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .925
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant No
Sealable No (Without)
Series Faston
Size 0.8mm
Tab Length 0.37inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type FASTON Tab Male
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 992 – 1980
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot