TE Connectivity 140814-2 Terminals FASTON 250 TAB Male Unshrouded

MPN
140814-2
Order Code
15-2575
Country of Origin
France
Qty Unit Price (Ex VAT)
2000+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity 140814-2 is an unshrouded male terminal designed for secure electrical connections.

Featuring a faston 250 tab, it offers quick and reliable connectivity with compatible female connectors.

The terminal is ideal for use in automotive and consumer electrics where dependable and fast assembly is required.

Its robust design ensures durability and consistent performance in various applications.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Contact Material Brass, Tin
Contact Mating Area Plating Material Thickness 78.74
Contact Plating Tin
Contact Underplating Material Brass
ELV Compliant
Insulation Option Uninsulated
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 1000
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 78.74
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston
Size 0.8mm
Stud Diameter 0.161inch
Tab Length 0.311inch
Terminal Material Brass
Terminal Orientation 45 Bend
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type FASTON 250 Tab Male

Reviews

Be the first to submit a review

Trustpilot