TE Connectivity 140814-1 FASTON Terminal 1pc Box Tab Size 0.315"

MPN
140814-1
EAN-13
2050007206606
Order Code
07-3589
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.160
500+ £0.151
2500+ £0.129
5000+ £0.124
10000+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,252 in stock

TE Connectivity's 140814-1 is a brass solderless terminal designed for reliable electrical connections.

It features a single pin, providing secure attachment without the need for soldering.

This terminal is suitable for quick-disconnect applications in automotive and industrial settings.

The robust design ensures durability and efficient current flow.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Contact Material Brass
Contact Underplating Material Brass
ELV Compliant
Insulation Option Uninsulated
Lead Length 7.9mm
Length 7.9mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Packaging Type Box
Plating Unplated
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Size 0.032inch
Stud Diameter 0.161inch
Tab Length 0.311inch
Terminal Material Brass
Terminal Orientation 45 Bend
Terminal Plating Material Unplated
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot