The TE Connectivity 140805-2 is a female unshrouded faston terminal with PIDG technology.
It is designed for reliable and secure electrical connections.
Typically used in automotive and appliance applications, it supports efficient wire terminations.
Made for durability, it facilitates quick and easy installations.
| Insulation |
Insulated |
| Colour |
Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Brass |
| Body Plating |
Tin |
| Compatible Insulation Diameter Range |
.13 |
| Contact Base Material |
Brass |
| Contact Plating |
Silver, Tin |
| Crimp Type |
Compression Crimp |
| Depth |
6.35mm |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
0.13inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
0.85inch |
| Material |
Brass |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.197 |
| Mount |
Free Hanging |
| Package Quantity |
500 |
| Package/Case |
197 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Plating |
Tin |
| Product Length |
.85 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
FASTON Female Terminal |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
17AWG |
| Wire Insulation Support |
With |
| Wire Size |
634 – 1980 |