TE Connectivity 140802-2 Terminals Female FASTON PIDG 5 Unshrouded

MPN
140802-2
Order Code
15-9644
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 140802-2 Terminals feature female faston PIDG connections with a 5 ometre unshrouded design.

They are designed for secure and reliable electrical connections in various applications.

The main attributes include a durable construction and easy installation.

Typical applications include automotive, appliance, and industrial equipment.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .157
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 6.35mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.85inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .031
Mating Tab Width .197
Mount Free Hanging
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length .85
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type FASTON Female Terminal
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 2426 – 4914

Reviews

Be the first to submit a review

Trustpilot