TE Connectivity 140734-2 250 FASTON Tab Male Unshrouded TPBR

MPN
140734-2
Order Code
13-8601
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,450 in stock

The TE Connectivity 140734-2 is a 250 faston tab male unshrouded terminal.

It features tin plating for enhanced corrosion resistance and reliable electrical conductivity.

This part is used for quick-connect applications in automotive and appliance industries.

Its robust design ensures secure and efficient electrical connections.


Insulation Non-Insulated
Colour Metal
Gender Male
Contact Material Brass
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Underplating Material Brass
ELV Compliant
Insulation Option Uninsulated
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 80
Plating Tin
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series Faston
Stud Diameter 4.09mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Termination Method to PCB Through Hole - Screw
Type FASTON 250 Tab Male

Reviews

Be the first to submit a review

Trustpilot