TE Connectivity 140598 FASTON 250 Tab Male Unshrouded Tin Plated

MPN
140598
Order Code
14-6318
Country of Origin
Italy
Qty Unit Price (Ex VAT)
5000+ £0.157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 140598 faston 250 Tab Male Unshrouded is a tin-plated electrical connector.

It features a 6.35 mm tab size and unshrouded design for efficient connectivity.

This component is typically used in home appliances and automotive applications for secure wire termination.

The tin plating enhances corrosion resistance and electrical conductivity.


Insulation Non-Insulated
Colour Metal
Tab Width 6.3mm
Gender Male
Body Material Brass
Body Plating Tin
Contact Material Brass
Contact Mating Area Plating Material Thickness 78.74
Contact Plating Tin
ELV Compliant
Insulation Option Uninsulated
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 5000
Packaging Bag
Packaging Method Bag
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Thickness 78.74
Plating Tin
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series Faston
Stud Diameter 4.09mm
Terminal Orientation 45 Bend
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type FASTON 250 Tab Male

Reviews

Be the first to submit a review

Trustpilot