TE Connectivity 140546 Ring Tongue Terminal 18-14AWG .236X.390 TPBR

MPN
140546
Order Code
15-2736
Country of Origin
Italy
Qty Unit Price (Ex VAT)
5000+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's part number 140546 is a ring tongue terminal designed for 18-14 AWG wire sizes.

It features a 0.236-inch inner diameter and a 0.390-inch stud size.

The terminal is tin-plated brass for enhanced conductivity and corrosion resistance.

This product is typically used in automotive and industrial applications for secure wire connection.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Open
Compatible Insulation Diameter Range .1 – .14
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Heavy Duty No
Insulation Non-Insulated
Insulation Diameter 3.51mm
Length 0.783inch
Material Brass
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 15000
Packaging Strip
Packaging Method Strip/Reel
Product Length .78
Product Type Ring Terminal
RoHS Compliant Yes
Sealable No
Stud Diameter 6.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.024inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot