TE Connectivity 1394512-1 Universal MATE-N-LOC Reliable Connector Pin

Image Representative of Range

TE Connectivity 1394512-1 Universal MATE-N-LOC Reliable Connector Pin

MPN
1394512-1
EAN-13
2050002964822
Order Code
07-3584
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,385 in stock

The Universal MATE-N-LOC wire sealing pin by TE Connectivity is designed for single wire insulation, ensuring secure connections. This pin is typically used in automotive and industrial applications where reliable electrical connections are crucial. It features a robust design to withstand varying environmental conditions, enhancing its durability and performance.
Type Single wire insulation
Color Blue
Colour Blue
Compatible Insulation Diameter Range .134 – .146
Compatible with (details) Standard power timer
Connector System automotive
Cross Section 3.40 - 3.70mm
ELV Compliant
Gender Female
IP Rating IP57
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 10000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Blue
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series MCP
Temperature Range -55 - +120°C
Termination Press-Fit
Total number of pins 1
Wire Size 11
Wire/Cable Diameter 3.7mm

Reviews

Be the first to submit a review

Trustpilot