TE Connectivity 1394133-1 Universal MATE-N-LOC Reliable Plug Connector

Image Representative of Range

TE Connectivity 1394133-1 Universal MATE-N-LOC Reliable Plug Connector

MPN
1394133-1
EAN-13
2050002964389
Order Code
07-3582
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.031
625+ £0.0275
1875+ £0.0233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 497 in stock

TE Connectivity 1394133-1 is a single wire seal connector designed for electrical applications.

This blue, male unshrouded connector provides secure and reliable sealing.

It is commonly used in automotive wiring systems to ensure protection against moisture and dust.

The connector is suitable for environments requiring robust and durable connectivity solutions.


Type Single wire insulation
Color Blue
Colour Blue
Compatible Insulation Diameter Range .047 – .063
Compatible with (details) Micro Timer II
Connector System automotive
Cross Section 1.20 - 1.60mm
ELV Compliant
IP Rating IP57
Lead Free Not Applicable
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 10000
Packaging Bag
Pins 1
Pins per row 1
Primary Product colour Blue
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series Micro Timer II
Temperature Range -55 - +120°C
Total number of pins 1
Wire Size 22 – 20
Wire/Cable Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot