TE Connectivity 1394132-1 Connector Male Sealing Plug F D3 6 Shrouded

MPN
1394132-1
Order Code
15-9512
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Available to back orderBack-order availability date - 07/10/2026

The TE Connectivity 1394132-1 is a male blindstopfen connector designed for robust sealing and protection.

It features a shrouded design and is suitable for D3.6 applications.

This connector is typically used in automotive and industrial settings to prevent ingress of dust and moisture.

The part ensures reliable performance in harsh environmental conditions.


Type Sealing Plug
Gender Plug
Color Natural
Material Silicone
Maximum Operating Temperature 266
Number of Positions 1
Operating Temperature Range -40 – 266
Package Quantity 10000
Packaging Bulk
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
Series 2.5mm System

Reviews

Be the first to submit a review

Trustpilot