Christmas Opening Hours and Delivery Dates here

TE Connectivity 1393845-4 RP821012 Relay 12V DC 2 Change-Overs

Order Code:

07-3578

Brand: TE Connectivity MPN: 1393845-4 EAN-13: 2050006509715
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

TE Connectivity 1393845-4 is a power signal relay featuring a double pole double throw (DPDT) configuration.

It is designed for momentary switching applications with high reliability.

The relay is suitable for controlling electrical circuits in industrial and automation systems.

Its compact design and robust construction make it ideal for use in automotive and telecommunications equipment.


Type Industrial relay
Coil Voltage 500mW
Length 29mm
Width 12.6mm
Height 25.5mm
Connection THT
Contact Material AgNi + 0.15 μm Au
Contact Type 2 change-overs
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 29 x 12.6 x 25.5 mm
Max. temperature +70°C
Min. temperature -40°C
Misc Attribute RP821012
Nominal Voltage 12V DC
Resistance (coil) 270Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot