TE Connectivity 1393793-8 Industrial Relay 12V DC 2CO 1pc

MPN
1393793-8
EAN-13
2050006505953
Order Code
07-3576
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The TE Connectivity 1393793-8 is a PCB relay with a 12VDC nonlatching coil.

It operates at 400mW and is designed for standard applications requiring reliable switching.

Key attributes include a single coil setup and compact design suitable for printed circuit boards.

Typical applications include use in consumer electronics and automotive circuits.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Application(s) SIGNAL
Approvals cULus
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 3a
Contact Material Gold, Silver
Current Rating 3a
DC Rated Voltage 220v
Depth 10mm
Dimensions (L x W x H) 20.2 x 10 x 11 mm
Height 11mm
Length 20.2mm
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 75°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23105A5403A201
Mount Through Hole, PCB
Mounting Type PCB
Nominal Voltage 12V DC
Operate Time 5ms
Package Quantity 25
Package/Case DIP
Packaging Rail/Tube
Power Consumption 400mW
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Telecom
Release Time 4ms
RoHS Compliant Yes
Series V23105, AXICOM
Termination PC Pin
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 250v
Weight 6g
Width 10.0mm

Trustpilot