TE Connectivity 1393763-6 Reed Relay SPST DIP 12VDC

MPN
1393763-6
Order Code
14-8965
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 1393763-6 is a reed relay with a single pole single throw (SPST) configuration.

It operates at 12VDC, offering reliable performance in compact DIP packaging.

This relay is ideal for signal switching applications due to its high insulation resistance and fast operating speed.

Common uses include telecommunications, instrumentation, and automated test equipment.


Coil Voltage (DC) 12v
Contact Configuration SPST
Mounting Type DIP
Length 19.3mm
Approvals UL
Coil Current 12mA
Coil Power 144mW
Coil Resistance 1kR
Contact Current Rating 500mA
Contact Material Ruthenium
Depth 6.4mm
ELV Compliant
Max Current Rating 500mA
Max Voltage Rating (AC) 200v
Max Voltage Rating (DC) 200v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 0.75ms
Package/Case DIP
Packaging Rail/Tube
Release Time 0.15ms
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Reed Relay
Voltage Rating (AC) 200v

Reviews

Be the first to submit a review

Trustpilot