TE Connectivity 1393763-1 Reed Relay Low Signal V23100V4005A

MPN
1393763-1
Order Code
14-8967
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity's 1393763-1 is a high-quality reed relay designed for low signal applications.

It features low power consumption and a compact design, making it ideal for use in telecommunications and test equipment.

The relay offers reliable and consistent performance with a long operational lifespan.

Typical applications include signal switching in sensitive electronic circuits.


Type Reed Relay
Switching Current 500mA
Coil Resistance 500r
Length 19.3 mm
Width 6.4 mm
Height 5.1 mm
Actuating System DC
Approvals UL
Coil Current 10mA
Coil Power 100mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 500mA
Contact Material Ruthenium
Contact Plating Ruthenium
Contact Voltage Rating (DC) 24v
Current Rating 1a
Depth 6.4mm
ELV Compliant
Max Current Rating 500mA
Max Voltage Rating (AC) 200v
Max Voltage Rating (DC) 200v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 0.75ms
Package Quantity 1250
Package/Case DIP
Packaging Rail/Tube
Power Consumption 288mW
Radiation Hardening No
Ratings IP54
Relay Type Relay
Release Time 0.15ms
RoHS Compliant Yes
Series V23100-V4, AXICOM
Switching Capacity 10w
Switching Voltage 200v
Termination Through Hole
Throw Configuration SPST
Weight 0.0494oz

Reviews

Be the first to submit a review

Trustpilot