The TE Connectivity 1393258-4 safety relay, V23047-A1012-A501, operates at 12V DC and supports a 5A current.
It features a single pole double throw (SPDT) contact configuration.
Known for its reliability, it is commonly used in industrial and automation applications.
This relay is ideal for managing and switching electrical loads safely.
| Coil Voltage |
12V DC |
| Contact Configuration |
1CO (SPDT) |
| Coil Current |
58.25mA |
| Coil Power |
699mW |
| Coil Resistance |
206r |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
12v |
| Contact Current Rating |
6a |
| Contact Material |
Silver |
| Current Rating |
6a |
| DC Rated Voltage |
24v |
| Depth |
12.6mm |
| ELV |
Compliant |
| Lead Free |
Lead Free |
| Length |
29 |
| Max Current Rating |
6a |
| Max Operating Temperature |
70°C |
| Max Voltage Rating (AC) |
400v |
| Min Operating Temperature |
-25°C |
| Mount |
Through Hole, PCB |
| Number of Contacts |
2 |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Radiation Hardening |
No |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Safety RELAY |
| RoHS Compliant |
Yes |
| Series |
SR2M, SCHRACK |
| Termination |
PC Pin |
| Throw Configuration |
DPDT |
| Type |
Safety Relay |
| Voltage Rating (AC) |
400v |
| Weight |
20g |
| Width |
12.6 |
To use this facility please Sign In.
Sign In