TE Connectivity 1393243-4 RTE24012 Relay 12V DC 2 Change-Overs 1pc

MPN
1393243-4
EAN-13
2050006509722
Order Code
07-3567
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.36
25+ £2.16
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The TE Connectivity 1393243-4 is a power signal relay with a double pole double throw (DPDT) configuration.

It features a momentary operation type, making it suitable for temporary switch functions.

The relay is designed for high performance in applications such as industrial controls and automation.

It is known for its reliability and durability in demanding environments.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 360Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RTE24012
Nominal Voltage 12V DC
Type Industrial relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot