TE Connectivity 1393243-2 Relay 2FormC DPDT Momentary Power Signal

MPN
1393243-2
Order Code
14-8673
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 802 in stock

TE Connectivity's 1393243-2 is a Relay 2FormC DPDT designed for momentary power and signal applications.

It features dual pole, dual throw contacts suitable for switching applications.

This relay is used in situations requiring precise control such as telecommunications and industrial equipment.

It is known for durability and reliable performance in various environments.


Type Power Relay
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 90r
Length 29mm
Width 12.7mm
Height 15.7mm
Coil Current 66.67mA
Coil Voltage (DC) 6v
Contact Current Rating 15a
Contact Material Silver, Agni90/10
Depth 12.7mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Package/Case DIP
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Termination PC Pin
Throw Configuration DPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot