TE Connectivity 1393243-1 RTE24005 Relay DPDT 10A 240VAC PCB Terminals

MPN
1393243-1
Order Code
14-8785
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's 1393243-1 relay is a DPDT component capable of handling 10A at 240VAC.

It features PCB terminals, suitable for mounting on printed circuit boards.

This relay is typically used in industrial automation, control systems, and household appliances.

Its robust design ensures reliable performance in various electrical applications.


Coil Voltage 240V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Application(s) POWER
Coil Current 80mA
Coil Power 403mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Current Rating 8a
Depth 12.7mm
Dropout Voltage 500mV
ELV Compliant
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Power Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot