TE Connectivity 1393236-4 V23092 Relay General Purpose 12V DC 10A 1CO Plug-In

MPN
1393236-4
Order Code
14-8620
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 23,254 in stock

TE Connectivity's relay, 1393236-4, features a 12V DC coil and a 10A switching capability.

It is designed for general-purpose applications and offers a 1CO plug-in configuration.

This relay is commonly used in automotive and industrial control systems.

The compact design ensures it fits easily into various electronic assemblies.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Current 14.2mA
Coil Power 170mW
Coil Resistance 848r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 6a
Contact Material Tin, Silver, Gold
Contact Plating Gold
Current Rating 6a
Depth 5mm
Dropout Voltage 600mV
ELV Compliant
Length 28.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type Plug-in
Number of Contacts 1
Operate Time 12ms
Package Quantity 20
Package/Case SIP
Packaging Bulk
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relay
Voltage Rating (AC) 400v
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot