TE Connectivity 1393236-1 General Purpose Relay 12V 30A SPST PCB

MPN
1393236-1
Order Code
14-8777
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,482 in stock

The TE Connectivity 1393236-1 is a general purpose relay featuring a single pole single throw (SPST) configuration.

It operates at 12V with a current capacity of 30A, making it suitable for various electrical applications.

This relay is designed for use on printed circuit boards (PCB), ensuring ease of installation and stable performance.

It is typically employed in automotive, industrial, and consumer electronics sectors.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Coil Current 34mA
Coil Power 170mW
Coil Resistance 147r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 6a
Contact Material Tin, Silver, Gold
Contact Plating Gold
Current Rating 6a
Depth 5mm
Dropout Voltage 200mV
ELV Compliant
Length 28.0mm
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 1
Operate Time 12ms
Package Quantity 1000
Package/Case SIP
Packaging Bulk
Ratings IP67
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot