TE Connectivity 1393230-9 RP3SL012 Relay 1 pc -Coil 12V SPDT

Image Representative of Range

TE Connectivity 1393230-9 RP3SL012 Relay 1 pc -Coil 12V SPDT

MPN
1393230-9
EAN-13
2050006506165
Order Code
07-3564
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.08
40+ £4.66
100+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TE Connectivity's 1393230-9 is a relay with a 1 Form A, single pole single throw (SPST) momentary configuration.

This relay is designed for both power and signal switching applications.

It typically finds use in automotive and industrial control systems due to its reliable performance.

The compact design allows for efficient integration into various electronic circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 44.44mA
Coil Resistance 270r
Coil Voltage (DC) 12v
Contact Current Rating 25a
Contact Material Tin, Silver
Control Mode Monostable, DC
DC Rated Voltage 12v
Depth 12.6mm
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RP3SL012
Operate Time 6ms
Packaging Box
Packaging Method Box & Tube
Product Weight .035
Radiation Hardening No
Ratings IP42
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 400v
Weight 18g

Reviews

Be the first to submit a review

Trustpilot