TE Connectivity 1393225-7 General Purpose Relay SPDT 8A 5VDC

MPN
1393225-7
Order Code
14-8539
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 1393225-7 is a general purpose relay featuring a single pole double throw (SPDT) configuration.

It supports an 8-amp current and operates at a 5VDC coil voltage.

This reliable relay is ideal for applications in automation and control systems.

Its robust design makes it suitable for various industrial and commercial uses.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 44.64mA
Coil Power 223mW
Coil Resistance 112r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Current Rating 8a
DC Rated Voltage 5v
Depth 10.1mm
Dropout Voltage 500mV
ELV Non-Compliant
Height 12.3
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 7ms
Package Quantity 20
Packaging Bulk
Power Consumption 223mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot